null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Comparators

Comparator Single ±15 Volt 30 Volt 8-Pin Plastic Dip Rail

LM311N: MAJOR BRANDS
Image is representative only
Jameco Part no. 23528
Manufacturer   MAJOR BRANDS
Manufacturer no. LM311N
Catalog 132 , page 10
Learn more about Major Brands.
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, LM311N, LINEAR, VOLTAGE COMPARATOR, DIP-8


IC,LM311N,DIP-8,
VOLTAGE COMPARATOR

Report a problem
Suggest a product
Specification Value
FamilyLM311
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current0.25uA@±15V
Maximum Input Offset Voltage7.5mV@±15V
Maximum Power Dissipation625mW
Maximum Supply Current7.5mA@±15V
Typical Response Time0.2us
TechnologyBipolar
Rail to RailNo
Strobe CapabilityYes
Typical Voltage Gain106.02dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Specification Value
PackagingRail
Pin_Count8
Supplier_PackagePDIP
Manufacturer TypeComparator
Product Width6.6mm(Max)
Product Height3.44mm(Max)
Product Length10.16mm(Max)
Product TypeComparator
Output TypeOpen Collector
Number of Channels per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.