null
Pricing & Availability
$0.35
| # of Unit |
Price |
| 1+ |
$0.35 |
| 10+ |
$0.29 |
| 100+ |
$0.25 |
| Specification |
Value |
| Family | LM317 |
| Output Voltage | 1.2V to 37V |
| Maximum Output Current | 1.5A |
| Number of Outputs | 1 |
| Reference Voltage | 1.3V |
| Type | Linear |
| Junction to Ambient | 50C/W |
| Junction to Case | 3C/W |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Packaging | Rail |
| Specification |
Value |
| Pin_Count | 3 |
| Product Width | 4.6mm(Max) |
| Supplier_Package | TO-220 |
| Polarity | Positive |
| Product Height | 9.15mm(Max) |
| Product Length | 10.4mm(Max) |
| Product Type | Linear Regulator |
| Output Type | Adjustable |
| Function | Standard |
| Line Regulation | 0.04%/V |
| Load Regulation | 0.5% |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.