STEPPER MOTORS , 10.4VDC , 400MA
Image is representative only
| Jameco Part no. 237472 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | 39BYG401A-R |
| RoHS compliant | |
| Catalog 132 , page 84 | |
and BenchPro brands.
- Data Sheet (current) [55 KB ]
2-Phase Bipolar Stepper Motor
Features:
Rated voltage: 12VDC Step angle: 1.8° ±5% Phase resistance: 30Ω Phase inductance: 32 mH Current: 400mA Detent torque: 200 g-cm Holding torque: 2100g-cm Mounting hole space: 1.22" Mounting holes: 0.10" Shaft diameter: 0.20" Shaft length: 0.95" Motor diameter: 1.54" Motor depth: 1.34" Weight: 0.44 lbs.
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | MOTOR |
| Family | STEPPER |
| Voltage | 12VDC |
| Specification | Value |
|---|---|
| Additional Feature | .4A, 2100 GM-CM |
Report a problem
Suggest a product