STEP MOTORS , 12VDC , 380MA
Image is representative only
| Jameco Part no. 237543 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | 57BYG007-R |
| RoHS compliant | |
| Catalog 132 , page 84 | |
and BenchPro brands.
- Data Sheet (current) [132 KB ]
4-Phase Unipolar Stepper Motor
Features:
Rated voltage: 12VDC Step angle: 1.8° ±5% Phase resistance: 32Ω Current: 380mA Phase Inductance: 30mH Holding torque: 2957g-cm Mounting hole space: 1.86" Mounting holes: 0.20" Shaft diameter: 0.25" Shaft length: 0.83" Motor diameter: 2.29" Motor depth: 1.61" Weight: 1.0 lbs.
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | MOTOR |
| Family | STEPPER |
| Voltage | 12VDC |
| Specification | Value |
|---|---|
| Additional Feature | .38A, 3000 GM-CM |
Report a problem
Suggest a product