Temp Sensor Analog 3-Pin TO-92 Bag
| Jameco Part no. 23755 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | LM335Z |
| Catalog 132 , page 12 |
- Data Sheet (current) [330 KB ]
- ST MICRO [378 KB ]
- National Semiconductor [289 KB ] Representative Datasheet, MFG may vary
IC, LM335Z, LINEAR, PRECISION TEMPERATURE SENSOR, TO-92
IC,LM335Z,TO-92,
VOLT MODE TEMP SENSOR
Report a problem
Suggest a product
IC,LM335Z,TO-92,
VOLT MODE TEMP SENSOR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM335 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 100°C |
| Mounting | Through Hole |
| Packaging | Bag |
| Pin_Count | 3 |
| Supplier_Package | TO-92 |
| Product Width | 4.19mm(Max) |
| Specification | Value |
|---|---|
| Product Height | 5.2mm(Max) |
| Function | Temp Sensor |
| Product Length | 5.2mm(Max) |
| Product Type | Temperature Sensor |
| Accuracy | ±2°C |
| Sensor Gain | 10mV/°C |
| Output Type | Analog |
Report a problem
Suggest a product