Step Motors
| Jameco Part no. 237631 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | 57BYGH803 |
| Catalog 132 , page 84 |
and BenchPro brands.
- Data Sheet (current) [42 KB ]
4-Phase Unipolar Stepper Motor
Features:
Rated voltage: 6.3VDC Step angle: 1.8° ±5% Phase resistance: 4.2Ω Current: 1500mA Holding torque: 14276g-cm Mounting hole space: 1.86" Mounting holes 0.20" Shaft diameter: 0.25" Shaft length: 0.83" Motor diameter: 2.24" Motor depth: 2.99" Weight: 2.43 lbs.
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | Power Misc |
| Product Height | 76mm(Max) + 20mm |
| Product Length | 57mm(Max) |
| Product Width | 57mm(Max) |
| Family | 57BYGH803 |
| Specification | Value |
|---|---|
| Category | Step Motors |
| Maximum Operating Temperature | 40°C |
| Minimum Operating Temperature | -25°C |
| Mounting | Screw |
Report a problem
Suggest a product