PM STEPPING MOTOR , 24VDC , 280MA
Image is representative only
| Jameco Part no. 237729 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | 42BY48H07 |
| Catalog 132 , page 84 |
and BenchPro brands.
- Data Sheet (current) [26 KB ]
4-Phase Unipolar Stepper Motor
Features:
Rated voltage: 24VDC Step angle: 7.5° ±5% Phase resistance: 85Ω Current: 280mA Phase Inductance: 78mH Detent torque: 130 g-cm Holding torque: 780g-cm Mounting hole space: 1.95" Mounting holes: 0.14" Shaft diameter: 0.12" Shaft length: 0.39" Motor diameter: 1.65" Motor depth: 0.87" Weight: 0.27 lbs.
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | MOTOR |
| Family | STEPPER |
| Voltage | 24VDC |
| Specification | Value |
|---|---|
| Additional Feature | .28A,40, 7.5deg,780GM-CM |
Report a problem
Suggest a product