STEP MOTORS , 5VDC , 500MA
| Jameco Part no. 237825 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | 25BY4801 |
| Catalog 132 , page 84 |
and BenchPro brands.
- Data Sheet (current) [94 KB ]
4-Phase Unipolar Stepper Motor
Features:
Rated voltage: 5VDC Step angle: 7.5° ±5% Phase resistance: 10Ω Current: 500mA Detent torque: 45g-cm Holding torque: 110g-cm Mounting hole space: 1.38" Mounting holes 0.14" Shaft diameter: 0.08" Shaft length: 0.35" Motor diameter: 0.98" Motor depth: 0.56" Weight: 0.07 lbs.
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | MOTOR |
| Family | STEPPER |
| Voltage | 5VDC |
| Specification | Value |
|---|---|
| Additional Feature | .5A,7.5deg, 110 GM-CM,40 |
Report a problem
Suggest a product