null
Pricing & Availability
$0.49
| # of Unit |
Price |
| 1+ |
$0.49 |
| 10+ |
$0.45 |
| 100+ |
$0.39 |
| Specification |
Value |
| Family | LM337 |
| Minimum Input Voltage | -4.2V |
| Maximum Input Voltage | -50V |
| Output Voltage | -1.2V to -37V |
| Maximum Output Current | 1.5A |
| Maximum Power Dissipation | 20000mW |
| Number of Outputs | 1 |
| Reference Voltage | -1.287V |
| Type | Linear |
| Junction to Ambient | 50C/W(Typ) |
| Junction to Case | 4C/W(Typ) |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Specification |
Value |
| Packaging | Rail |
| Pin_Count | 3 |
| Product Width | 4.7mm(Max) |
| Supplier_Package | TO-220 |
| Polarity | Negative |
| Product Height | 8.89mm(Max) |
| Product Length | 10.16mm |
| Product Type | Regulator |
| Output Type | Adjustable |
| Function | Standard |
| Line Regulation | 0.04%/V |
| Load Regulation | 1% |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.