null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

DC MOTOR , 3VDC , 280MA

RF-300CA-11400-R: JAMECO RELIAPRO
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 238458
Manufacturer   JAMECO RELIAPRO
Manufacturer no. RF-300CA-11400-R
  RoHS compliant
Catalog 132 , page 82
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.49

# of Unit Price
1+ $3.49
10+ $2.95
100+ $2.65
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

3VDC Motor

Features:
  • Nominal voltage: 3VDC
  • Voltage range: 1 - 6VDC
  • Current @ maximum efficiency: 0.065A
  • Speed @ maximum efficiency: 2400 RPM
  • Torque @ maximum efficiency: 4.3 g-cm
  • Efficiency: 56.4%
  • Terminal type: 3" wires
  • Shaft diameter: 0.078"
  • Shaft length: 0.19"
  • Size: 0.960" diameter x 0.491" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)3
    Voltage Range (VDC)1-6
    Current @ Max. Efficiency (A)0.065
    Speed @ Max. Efficiency (RPM)2400
    Torque @ Max. Efficiency (g-cm)4.3
    Specification Value
    Efficiency56.4
    Terminal Type3 /Wires
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.19


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.