null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

Precious Metal Brush Motors

RF370CA-15370: MABUCHI MOTOR COMPANY View Larger Image
Image is representative only
MABUCHI MOTOR COMPANY
Jameco Part no. 238473
Manufacturer MABUCHI MOTOR COMPANY
Manufacturer no. RF370CA-15370
Catalog 132 , page 82
Pricing & Availability

$3.49

# of Unit Price
1+ $3.49
10+ $2.95
100+ $2.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

12VDC Motor

Features:
  • Nominal voltage: 12VDC
  • Voltage range: 3 - 12VDC
  • Current @ maximum efficiency: 0.17A
  • Speed @ maximum efficiency: 4840 RPM
  • Torque @ maximum efficiency: 187 g-cm
  • Efficiency: 75.0%
  • Terminal type: 0.08" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.346"
  • Size: 0.960" diameter x 1.213" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    CategoryPrecious Metal Brush Motors
    FamilyRF370CA-15370
    Pin_Count2
    Product Height24.4mm
    Product Length34.2mm
    Product TypePower Misc
    Product Width24.4mm
    MountingScrew
    Specification Value
    Voltage Range (VDC)3-12
    Current @ Max. Efficiency (A)0.17
    Speed @ Max. Efficiency (RPM)4840
    Torque @ Max. Efficiency (g-cm)187
    Efficiency75.0
    Terminal Type0.08 /Solder
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.346


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.