Brushed DC Motors
| Part no. 238511 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | RF-500TB-12560 |
| Catalog 121 , page 94 |
6VDC Motor
Features:
Nominal voltage: 6VDC Voltage range: 1.5 - 12VDC Current @ maximum efficiency: 0.08A Speed @ maximum efficiency: 2180 RPM Torque @ maximum efficiency: 11.6 g-cm Efficiency: 50.6% Terminal type: 0.08" solder tabs Shaft diameter: 0.078" Shaft length: 0.385" Size: 1.259" diameter x 0.767" depth
Report a problem
Features:
Report a problem
| Specification | Value |
|---|---|
| Current @ Max. Efficiency (A) | 0.08 |
| Efficiency | 50.6 |
| DC Motor Voltage | 12V |
| Family | RF-500TB |
| Maximum Operating Speed | 2180RPM |
| Motor Shape | Cylindrical Body |
| Number of Shafts | Single-Ended |
| Product Depth | 32mm |
| Product Height | 33.5mm |
| Product Length | 32mm |
| Product Type | Brushed DC Motors |
| Specification | Value |
|---|---|
| Nominal Voltage (VDC) | 6 |
| Starting Current | 0.02A |
| Shaft Diameter (inch) | 0.078 |
| Shaft Length (inch) | 0.385 |
| Size (Dia | 1.259 x 0.767 |
| Speed @ Max. Efficiency (RPM) | 2180 |
| Terminal Type | 0.08/Solder |
| Voltage Range (VDC) | 1.5-12 |
| Torque @ Max. Efficiency (g-cm) | 11.6 |