null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Comparators

Comparator Quad ±18 Volt 36 Volt 14-Pin Plastic Dip Rail

LM339N: MAJOR BRANDS
Image is representative only
Jameco Part no. 23851
Manufacturer   MAJOR BRANDS
Manufacturer no. LM339N
Catalog 132 , page 10
Learn more about Major Brands.
Pricing & Availability

$0.25

# of Unit Price
1+ $0.25
10+ $0.22
100+ $0.17
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

LM339N IC
  • Quad comparator
  • Dual In-line Package
  • 14-pins

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM339
    Minimum Dual Supply Voltage±1.5V
    Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current0.25uA@5V
    Maximum Input Offset Voltage5mV@5V
    Maximum Power Dissipation1000mW
    Maximum Supply Current2mA@5V
    Typical Response Time1.3us
    TechnologyBipolar
    Rail to RailNo
    Strobe CapabilityNo
    Typical Voltage Gain106.02dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Specification Value
    PackagingRail
    Pin_Count14
    Supplier_PackagePDIP
    Manufacturer TypeComparator
    Product Width6.6mm(Max)
    Product Height3.68mm(Max)
    Product Length19.56mm(Max)
    Product TypeComparator
    Output TypeOpen Collector
    Number of Channels per Chip4
    Power Supply TypeSingle|Dual
    Minimum Single Supply Voltage3V
    Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
    Maximum Single Supply Voltage36V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.