null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Op-Amps, Low Power

OP Amp Dual General Purpose ±16 Volt32 Volt 8-Pin MDIP Rail

LM358N: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 23966
Manufacturer   MAJOR BRANDS
Manufacturer no. LM358N
Catalog 132 , page 11
Learn more about Major Brands.
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.22
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

LM358N IC
  • Low power dual op amp.
  • Dual In-line Package
  • 8-pins

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM358
    Maximum Single Supply Voltage32V
    Minimum Dual Supply Voltage±1.5V
    Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
    Maximum Dual Supply Voltage±16V
    Maximum Input Bias Current0.25uA@5V
    Maximum Input Offset Voltage7mV@5V
    Maximum Supply Current1.2mA@5V
    Minimum CMRR65dB
    Minimum PSRR65dB
    TypeGeneral Purpose Amplifier
    Rail to RailNo
    Shut Down SupportNo
    Typical Voltage Gain100dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Specification Value
    TechnologyBipolar
    MountingThrough Hole
    PackagingRail
    Pin_Count8
    Supplier_PackageMDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeOP Amp
    Manufacturer TypeLow Power Amplifier
    Number of Channels per Chip2
    Power Supply TypeSingle|Dual
    Minimum Single Supply Voltage3V
    Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.