null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Non-Rechargeable >> Lithium (Non-Rechargeable)

BATTERY,CR123A,LITHIUM,A,3V,1300MA

CR123A: JAMECO RELIAPRO View Larger Image
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 240258
Manufacturer   JAMECO RELIAPRO
Manufacturer no. CR123A
Catalog 132 , page 117
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.49
25+ $2.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

3V "A" Lithium Battery

  • 3-Volts
  • 1300 mAh
  • Photo & computer
  • Dimensions: 1.36"L x 0.65"Dia
  • Manufacturer cross-reference: CR123A

    Report a problem
    Suggest a product
  • Specification Value
    TypeLITHIUM
    Current (mA)1300
    Voltage (V)3
    SizeA
    Specification Value
    CategoryBATTERY
    Diameter (inch)0.65
    FeaturesPRESSURE CONTACT


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.