null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Non-Rechargeable >> Lithium (Non-Rechargeable)

BATTERY,ER14250,LITHIUM,1/2AA,3.6V,900MAH

30300-0: JAMECO RELIAPRO View Larger Image
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 240266
Manufacturer   JAMECO RELIAPRO
Manufacturer no. 30300-0
Catalog 132 , page 117
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.55

# of Unit Price
1+ $3.55
10+ $3.25
25+ $2.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

LITHIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: Sub-AA
  • Output: 3.6V @ 1000mAh
  • Dimensions: 1.00" Length x 0.55" Diameter
  • Consumer tip


Report a problem
Suggest a product
Specification Value
TypeLITHIUM
Current (mA)900
Voltage (V)3.6
Size1/2AA
Specification Value
CategoryBATTERY
Diameter (inch)0.55
FeaturesPRESSURE CONTACT


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.