Audio Amp Speaker 1 Channel Mono 11W Class-AB 5-Pin (5+Tab) TO-220
| Jameco Part no. 24088 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM383T |
| Catalog 132 , page 11 |
- Data Sheet (current) [130 KB ] Representative Datasheet, MFG may vary
IC, LM383T, LINEAR, 7W AUDIO POWER AMP, TO-220
IC,LM383T,TO-220/5,
7 WATT HIGH POWER
Report a problem
Suggest a product
IC,LM383T,TO-220/5,
7 WATT HIGH POWER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM383 |
| Minimum Single Supply Voltage | 5V |
| Typical Single Supply Voltage | 9V|12V|15V|18V |
| Maximum Single Supply Voltage | 20V |
| Maximum Operating Temperature | 70°C |
| Amplifier Type | Class-AB |
| Output Type | 1-Channel Mono |
| Maximum Load Resistance | 4Ohm |
| Maximum Output Current | 4500mA |
| Supplier_Package | TO-220 |
| Maximum Quiescent Current | 80mA@14.4V |
| Product Length | 10.16mm |
| Total Harmonic Distortion Noise | 0.2%@2Ohm@4W |
| Typical Output Power x Channels @ Load | 11Wx1@1.6Ohm |
| Specification | Value |
|---|---|
| Typical Quiescent Current | 45mA@14.4V |
| Maximum Power Dissipation | 15000mW |
| Rail to Rail | No |
| Minimum Operating Temperature | 0°C |
| Function | Speaker |
| Mounting | Through Hole |
| Pin_Count | 5 |
| Product Width | 4.7mm(Max) |
| Product Height | 8.89mm(Max) |
| Power Supply Type | Single |
| Product Type | Audio Amplifier |
| Input Signal Type | Single |
| Output Signal Type | Single |
Report a problem
Suggest a product