null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Audio and Video

Audio Amp Speaker 1 Channel Mono 5.5W Class-AB 14-Pin MDIP Rail

LM384N: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 24096
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM384N
Catalog 132 , page 11
Pricing & Availability

$1.69

# of Unit Price
1+ $1.69
10+ $1.39
100+ $1.15
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

5.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP14


IC,LM384N,DIP-14,
AMP AUDIO POWER 5W

Report a problem
Suggest a product
Specification Value
FamilyLM384
Minimum Single Supply Voltage12V
Typical Single Supply Voltage15V|18V|24V
Maximum Single Supply Voltage26V
Maximum Operating Temperature70°C
Amplifier TypeClass-AB
Output Type1-Channel Mono
Maximum Load Resistance8Ohm
Supplier_PackageMDIP
Maximum Quiescent Current25mA@22V
Product Length19.05mm
Total Harmonic Distortion Noise0.25%@8Ohm@4W
Maximum Input Bias Current0.1uA(Typ)@22V
Typical Output Power x Channels @ Load5.5Wx1@8Ohm
Typical PSRR31dB
Typical Quiescent Current8.5mA@22V
Specification Value
Maximum Power Dissipation1670mW
Rail to RailNo
Minimum Operating Temperature0°C
FunctionSpeaker
MountingThrough Hole
PackagingRail
Pin_Count14
Product Width6.35mm
Product Height3.3mm
Power Supply TypeSingle
Product TypeAudio Amplifier
Typical Voltage Gain33.98dB
Input Signal TypeSingle
Output Signal TypeSingle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.