Potentiometer 10K Ohm 3299W-103 25-Turn .5 Watt Cermet

$1.49 ea


  • Part no.: 241146
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3296W-1-103-I-LF-VP
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.29
100+ $1.15
250+ $1.05
500+ $0.95

Potentiometer 10K Ohm 25-Turn .5 Watt Cermet

Specifications

  • 3/8" rectangular

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3296
    Resistance (Ohms)10000
    Tolerance (%)10
    Power Rating0.5 W
    Number of Turns25
    Actuator OrientationTop
    Shaft Diameter (mm)2.29
    Temperature Coefficient (ppm/Cel)100
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    TaperLinear
    MountingThrough Hole
    Width (mm)4.83
    Height (mm)11.55
    Length (mm)9.53
    TechnologySealed
    FamilyW
    Type3/8" Square
    Termination StylePin
    Actuator TypeTop Slot
    Resistive Element MaterialCermet


    Report a problem
    Suggest a product