Audio Amp Speaker 1 Channel Mono 0.7W Class-AB 8-Pin MDIP Rail
| Jameco Part no. 24133 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM386N-3 |
| Catalog 132 , page 11 |
- Data Sheet (current) [264 KB ] Representative Datasheet, MFG may vary
Low Voltage Audio Power Amplifier
The LM386 is a power amplifier designed for use in low voltage consumer applications. The gain is internally set to 20 to keep external part count low, but the addition of an external resistor and capacitor between pins 1 and 8 will increase the gain to any value from 20 to 200.
The inputs are ground referenced while the output automatically biases to one-half the supply voltage. The quiescent power drain is only 24mW when operating from a 6 volt supply, making the LM386 ideal for battery operation.
Features:
Applications:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM386 |
| Minimum Single Supply Voltage | 4V |
| Typical Single Supply Voltage | 5V|9V |
| Maximum Single Supply Voltage | 12V |
| Maximum Operating Temperature | 70°C |
| Amplifier Type | Class-AB |
| Output Type | 1-Channel Mono |
| Maximum Load Resistance | 32Ohm |
| Supplier_Package | MDIP |
| Maximum Quiescent Current | 8mA@6V |
| Product Length | 9.27mm |
| Total Harmonic Distortion Noise | 0.2%@8Ohm@125mW |
| Maximum Input Bias Current | 0.25uA(Typ)@6V |
| Typical Output Power x Channels @ Load | 0.7Wx1@8Ohm |
| Typical PSRR | 50dB |
| Typical Quiescent Current | 4mA@6V |
| Specification | Value |
|---|---|
| Maximum Power Dissipation | 1250mW |
| Rail to Rail | No |
| Minimum Operating Temperature | 0°C |
| Function | Speaker |
| Mounting | Through Hole |
| Packaging | Rail |
| Pin_Count | 8 |
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Power Supply Type | Single |
| Product Type | Audio Amplifier |
| Typical Voltage Gain | 46dB |
| Input Signal Type | Single |
| Output Signal Type | Single |
Report a problem
Suggest a product