Digital Potentiometer 256POS 10KOhm Single 8-Pin Plastic Dip Tube
Image is representative only
| Jameco Part no. 241744 | |
|---|---|
| Manufacturer | MICROCHIP CORPORATION |
| Manufacturer no. | MCP41010-I/P |
| RoHS compliant | |
| Catalog 132 , page 11 | |
- Data Sheet (current) [866 KB ]
MCP41010-I/P IC
10k ohm, 256 steps, SPI digital pot Dual In-Line Package 8-pins
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MCP41010 |
| Typical Single Supply Voltage | 3.3V|5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Current | 0.34mA(Typ) |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Control Interface | Serial (SPI) |
| Packaging | Tube |
| Pin_Count | 8 |
| Supplier_Package | PDIP |
| Specification | Value |
|---|---|
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Product Length | 9.46mm |
| Product Type | Digital Potentiometer |
| Resistance Value | 10KOhm |
| Taper Type | Linear |
| Number of Positions | 256 |
| Number of Pot per Package | 1 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 2.7V |
Report a problem
Suggest a product