null
Digital Potentiometer 256POS 10KOhm Dual 14-Pin Plastic Dip Tube
Image is representative only
Pricing & Availability
$1.95
| # of Unit |
Price |
| 1+ |
$1.95 |
| 10+ |
$1.75 |
| 100+ |
$1.49 |
| Specification |
Value |
| Family | MCP42010 |
| Typical Single Supply Voltage | 3.3V|5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Current | 0.34mA(Typ) |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Control Interface | Serial (SPI) |
| Packaging | Tube |
| Pin_Count | 14 |
| Supplier_Package | PDIP |
| Specification |
Value |
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Product Length | 19.05mm |
| Product Type | Digital Potentiometer |
| Resistance Value | 10KOhm |
| Taper Type | Linear |
| Number of Positions | 256 |
| Number of Pot per Package | 2 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 2.7V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.