LED Driver 40Segment 5 Volt 20-Pin PDIP
| Jameco Part no. 241824 | |
|---|---|
| Manufacturer | MOTOROLA,INC. |
| Manufacturer no. | MC14489BP |
| Catalog 132 , page 10 |
- Data Sheet (current) [2.2 MB ]
IC, MC14489BP, LINEAR, 5V LED DISPLAY/LAMP DRIVER, DIP-20
IC,MC14489BP,DIP-20,
MULTI-CHARACTER LED DISPLAY DR
Report a problem
Suggest a product
IC,MC14489BP,DIP-20,
MULTI-CHARACTER LED DISPLAY DR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MC14489B |
| Maximum Supply Current | 1500uA |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 130°C |
| Mounting | Through Hole |
| Pin_Count | 20 |
| Supplier_Package | PDIP |
| Product Width | 7.49mm(Max) |
| Product Height | 4.07mm(Max) |
| Number of Digits | 5 |
| Specification | Value |
|---|---|
| Product Length | 24.99mm(Max) |
| Product Type | LED Driver |
| Number of Segments | 40 |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| High Level Output Current | 17500uA |
| Low Level Output Current | 200uA |
Report a problem
Suggest a product