Temp Sensor Analog 3-Pin TO-52
| Jameco Part no. 241939 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | AD590JH |
| Catalog 132 , page 12 |
- Analog Devices [3 MB ]
IC, AD590JH, TEMPERATURE SENSOR, TO-52
IC,AD590JH,TO-52,
2 TERMINAL IC TEMP TRANSDUCER
Report a problem
Suggest a product
IC,AD590JH,TO-52,
2 TERMINAL IC TEMP TRANSDUCER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | AD590 |
| Maximum Operating Supply Voltage | 30V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Pin_Count | 3 |
| Supplier_Package | TO-52 |
| Product Width | 5.84mm(Max) |
| Product Height | 3.81mm(Max) |
| Specification | Value |
|---|---|
| Function | Temp Sensor |
| Product Length | 5.84mm(Max) |
| Product Type | Temperature Sensor |
| Accuracy | ±5°C(Max) |
| Output Type | Analog |
| Minimum Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5V|9V|12V|15V|18V|24V |
Report a problem
Suggest a product