Low Dropout Regulator 3.3 Volt 1.5A 3-Pin (3+Tab) TO-220 Rail
| Jameco Part no. 242115 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM1117T-3.3/NOPB |
| RoHS compliant | |
| Catalog 132 , page 13 | |
- Data Sheet (current) [892 KB ]
IC, LM1117T-3.3/NOPB, TO-220 LOW DROPOUT V-REG
IC, LM1117T-3.3/NOPB, TO-220,
LOW DROPOUT V-REG
Report a problem
Suggest a product
IC, LM1117T-3.3/NOPB, TO-220,
LOW DROPOUT V-REG
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM1117 |
| Maximum Dropout Voltage @ Current | 1.2V@100mA|1.25V@500mA|1.3V@800mA |
| Maximum Input Voltage | 15V |
| Output Voltage | 3.3V |
| Maximum Output Current | 1.5A |
| Maximum Quiescent Current | 10mA |
| Number of Outputs | 1 |
| Typical Quiescent Current | 5mA |
| Type | Linear |
| Junction to Ambient | 79C/W(Typ) |
| Junction to Case | 3C/W(Typ) |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Packaging | Rail |
| Specification | Value |
|---|---|
| Pin_Count | 3 |
| Product Width | 4.7mm(Max) |
| Supplier_Package | TO-220 |
| Polarity | Positive |
| Product Height | 8.89mm(Max) |
| Product Length | 10.16mm |
| Product Type | Linear Regulator |
| Output Type | Fixed |
| Accuracy | 1% |
| Function | LDO |
| Line Regulation | 1mV(Typ) |
| Load Regulation | 1mV(Typ) |
| Typical Dropout Voltage @ Current | 1.1V@100mA|1.15V@500mA|1.2V@800mA |
Report a problem
Suggest a product