null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Display Drivers

LED Driver 10Segment 18-Pin Plastic Dip Rail

LM3914N: NATIONAL SEMICONDUCTOR View Larger Image
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 24230
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM3914N
Catalog 132 , page 10
Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.49
100+ $2.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

LM3914 Dot/Bar Display Driver


The LM3914 is a monolithic integrated circuit that senses analog voltage levels and drives 10 LEDs, providing a linear analog display. A single pin changes the display from a moving dot to a bar graph. Current drive to the LEDs is regulated and programmable, eliminating the need for resistors. This feature is one that allows operation of the wholesystem from less than 3V.

Features:
  • Drives LEDs, LCDs or vacuum fluorescents
  • Bar or dot display mode externally selectable by user
  • Expandable to displays of 100 steps
  • Internal voltage reference from 1.2V to 12V
  • Operates with single supply of less than 3V
  • Inputs operate down to ground
  • Output current programmable from 2mA to 30mA
  • No multiplex switching or interaction between outputs
  • Input withstands ±35V without damage or false outputs
  • LED driver outputs are current regulated, open-collectors
  • Outputs can interface with TTL or CMOS logic
  • The internal 10-step divider is floating and can be referenced to a wide range of voltages
  • 18-pin DIP package

    Applications:
  • Bar graph meter
  • Bar display with alarm flasher
  • 20-step meter with single pot brightness control
  • Multi-step or "staging" controller
  • Combined controller and process deviation meter
  • Direction and rate indicator (to add to DVMs)
  • Exclamation point display for power saving

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM3914
    Maximum Supply Current9200uA
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingRail
    Pin_Count18
    Supplier_PackagePDIP
    Specification Value
    Product Width6.48mm(Max)
    Product Height3.43mm(Max)
    Product Length22.1mm(Max)
    Product TypeLED Driver
    Number of Segments10
    Maximum Operating Supply Voltage25V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.