SRAM Chip Async Single 5 Volt 256K-Bit 32K x 8 35ns 28-Pin MDIP
Image is representative only
| Jameco Part no. 242376 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | CY7C199-35PC |
| Catalog 132 , page 8 |
- Cypress Semiconductors [336 KB ] Representative Datasheet, MFG may vary
IC, CY7C199-35PC, SRAM, 32k x 8, 5V, 35ns, DIP-28
IC,SRAM,CY7C199-35PC,
32KX8,PDIP28,35NS
Report a problem
Suggest a product
IC,SRAM,CY7C199-35PC,
32KX8,PDIP28,35NS
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | CY7C199 |
| Maximum Random Access Time | 35ns |
| Number of I/O Lines | 8Bit |
| Number of Ports | 1 |
| Timing Type | Asynchronous |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Pin_Count | 28 |
| Specification | Value |
|---|---|
| Supplier_Package | MDIP |
| Product Width | 7.49mm(Max) |
| Product Height | 3.55mm(Max) |
| Product Length | 35.18mm(Max) |
| Product Type | SRAM Chip |
| Density | 256KBit |
| Address Bus Width | 15Bit |
| Number of Words | 32K |
| Number of Bits per Word | 8Bit |
| Data Rate Architecture | SDR |
| Maximum Operating Current | 140mA |
Report a problem
Suggest a product