LED Driver 10Segment 3.3 Volt 5 Volt9 Volt12 Volt15 Volt18 Volt24 Volt 18-Pin MDIP Rail
| Jameco Part no. 24256 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM3915N |
| Catalog 132 , page 10 |
- Data Sheet (current) [1054 KB ]
LM3915N, DOT/BAR DISPLAY DRIVER, DIP18
IC,LM3915N,DIP-18,
DOT BAR DISPLAY DRIVER 25V
Report a problem
Suggest a product
IC,LM3915N,DIP-18,
DOT BAR DISPLAY DRIVER 25V
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM3915 |
| Maximum Supply Current | 9200uA |
| Mounting | Through Hole |
| Packaging | Rail |
| Pin_Count | 18 |
| Supplier_Package | MDIP |
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Specification | Value |
|---|---|
| Product Length | 22.86mm |
| Product Type | LED Driver |
| Number of Segments | 10 |
| Minimum Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V|5V|9V|12V|15V|18V|24V |
| Maximum Operating Supply Voltage | 25V |
| Maximum Power Dissipation | 1365mW |
Report a problem
Suggest a product