5 VOLT 128K X 8 DIP-32 120 NANOSECONDS
Image is representative only
| Jameco Part no. 242587 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | AM29F010B-120PC. |
| Catalog 132 , page 8 |
- Advanced Micro Devices [172 KB ]
- Atmel [399 KB ] Representative Datasheet, MFG may vary
IC FLASH MEMORY , 1MEG (128K x 8-bit) , 120NS , 32DIP
IC, 29F010-120PC, DIP-32,
128K X 8 FLASH 5V PROM, 120ns
Report a problem
Suggest a product
IC, 29F010-120PC, DIP-32,
128K X 8 FLASH 5V PROM, 120ns
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | AM29F010B |
| Block Organization | Symmetrical |
| Boot Block | No |
| Cell Type | NOR |
| Command Compatible | Yes |
| ECC Support | No |
| Erase Suspend/Resume Modes Support | Yes |
| Maximum Erase Time | 15s/Chip |
| Maximum Programming Time | 6250ms/Chip |
| Architecture | Sectored |
| OE Access Time | 50ns |
| Program Current | 40mA |
| Sector Size | 16KByte x 8 |
| Simultaneous Read/Write Support | No |
| Support of Common Flash Interface | No |
| Support of Page Mode | No |
| Maximum Operating Current | 30mA |
| Density | 1MBit |
| Maximum Random Access Time | 120ns |
| Timing Type | Asynchronous |
| Specification | Value |
|---|---|
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Address Bus Width | 17Bit |
| Pin_Count | 32 |
| Supplier_Package | PDIP |
| Product Width | 14.73mm(Max) |
| Product Height | 4.19mm(Max) |
| Product Length | 42.42mm(Max) |
| Product Type | Flash |
| Number of Words | 128K |
| Number of Bits per Word | 8Bit |
| Interface Type | Parallel |
| Programming Voltage | 4.5V to 5.5V |
Report a problem
Suggest a product