null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> Flash

512K X 8 120 NANOSECOND DIP-32 FLASH PROM

AM29F040-120PC: MAJOR BRANDS
Image is representative only
Jameco Part no. 242659
Manufacturer   MAJOR BRANDS
Manufacturer no. AM29F040-120PC
Catalog 132 , page 8
Learn more about Major Brands.
Pricing & Availability

$4.75

# of Unit Price
1+ $4.75
10+ $4.25
100+ $3.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, 29F040-120, FLASH, PROM, 512k x 8, 120ns, DIP-32


512K X 8 FLASH 5V PROM, 120
ns, PDIP32

Report a problem
Suggest a product
Specification Value
FamilyAm29F040
Block OrganizationSymmetrical
Boot BlockNo
Cell TypeNOR
Command CompatibleYes
ECC SupportNo
Erase Suspend/Resume Modes SupportYes
Maximum Erase Time64s/Chip
Maximum Programming Time10800ms/Chip
ArchitectureSectored
OE Access Time50ns
Program Current40mA
Sector Size64KByte x 8
Simultaneous Read/Write SupportNo
Support of Common Flash InterfaceNo
Support of Page ModeNo
Maximum Operating Current30mA
Density4MBit
Maximum Random Access Time120ns
Timing TypeAsynchronous
Specification Value
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Address Bus Width19Bit
Pin_Count32
Supplier_PackagePDIP
Product Width14.73mm(Max)
Product Height4.2mm(Max)
Product Length42.42mm(Max)
Product TypeFlash
Number of Words512K
Number of Bits per Word8Bit
Interface TypeParallel
Programming Voltage5V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.