LED Driver 10Segment 3.3 Volt 5 Volt9 Volt12 Volt15 Volt18 Volt24 Volt 18-Pin MDIP
| Jameco Part no. 24272 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM3916N |
| Catalog 132 , page 10 |
- Data Sheet (current) [972 KB ]
DOT/BAR DISPLAY DRIVER, DIP18
IC,LM3916N,DIP-18,
DOT/BAR DISPLAY DRIVER
Report a problem
Suggest a product
IC,LM3916N,DIP-18,
DOT/BAR DISPLAY DRIVER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM3916 |
| Maximum Supply Current | 9200uA |
| Mounting | Through Hole |
| Pin_Count | 18 |
| Supplier_Package | MDIP |
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Product Length | 22.86mm |
| Specification | Value |
|---|---|
| Product Type | LED Driver |
| Number of Segments | 10 |
| Minimum Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V|5V|9V|12V|15V|18V|24V |
| Maximum Operating Supply Voltage | 25V |
| Maximum Power Dissipation | 1365mW |
Report a problem
Suggest a product