LED Uni-Color Red 700nm 2-Pin T-1 3/4
| Jameco Part no. 242844 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | UT1811-81-R |
| RoHS compliant | |
| Catalog 122 , page 22 | |
and BenchPro brands.
- Data Sheet (current) [135 KB ]
LED, RED,700NM, 5MM,LT1811-81 4.1MCD, T1-3/4, (10)
@LED, RED,700NM, 5MM,LT1811-81
4.1MCD, T1-3/4, (10)
Report a problem
Suggest a product
@LED, RED,700NM, 5MM,LT1811-81
4.1MCD, T1-3/4, (10)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | UT1811-81 |
| Viewing Angle | 40° |
| LED Material | GaP |
| Lens Appearance | Colored Diffused |
| Lens Dimensions | 5mmx5mmx7.7mm |
| Lens Shape Type | Circular |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage per Color | 2.4V |
| Maximum Power Dissipation | 72mW |
| Peak Wavelength | 700nm |
| Type | Uni-Color |
| Reverse Voltage | 5V |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 85°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Pin_Count | 2 |
| Supplier_Package | T-1 3/4 |
| Product Width | 5.9mm |
| Product Height | 8.7mm |
| Product Length | 5.9mm |
| Category | Standard LED |
| Product Type | LED |
| Sub-Category | Through Hole |
| Number of LEDs | 1 |
| Color | Red |
| High Brightness | No |
| Intensity | 4mcd |