null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Red 700nm 2-Pin T-1 3/4

UT1811-81-R: JAMECO VALUEPRO
JAMECO VALUEPRO
Part no. 242844
Manufacturer   JAMECO VALUEPRO
Manufacturer no. UT1811-81-R
  RoHS compliant
Catalog 121 , page 23
Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.10
1000+ $0.08
NOTE:
  • • Order in multiples of 10
  • Availability: Ship Today  
 Add to my favorites

 Add to cart

LED, RED,700NM, 5MM,LT1811-81 4.1MCD, T1-3/4, (10)


@LED, RED,700NM, 5MM,LT1811-81
4.1MCD, T1-3/4, (10)

Report a problem
Specification Value
FamilyUT1811-81
Viewing Angle40°
LED MaterialGaP
Lens AppearanceColored Diffused
Lens Dimensions5mmx5mmx7.7mm
Lens Shape TypeCircular
Maximum Forward Current30mA
Maximum Forward Voltage per Color2.4V
Maximum Power Dissipation72mW
Peak Wavelength700nm
TypeUni-Color
Reverse Voltage5V
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
Specification Value
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.9mm
Product Height8.7mm
Product Length5.9mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs1
ColorRed
High BrightnessNo
Intensity4mcd


Report a problem
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Customer Care  1-800-831-4242

Copyright ©2002 - 2012 Jameco. All Rights Reserved.