Codec Telecom 1-CH ±5V 16-Pin MDIP Rail
| Jameco Part no. 243408 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | TP3054N |
| Catalog 123 , page 11 |
- Data Sheet (current) [250 KB ]
IC,TP3054N,U-LAW PCM CODEC/FILTER,5V,DIP-16
IC,TP3054N,DIP-16,U-LAW PCM
FILTER ENHANCE INTERFAC
Report a problem
Suggest a product
IC,TP3054N,DIP-16,U-LAW PCM
FILTER ENHANCE INTERFAC
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | TP3054 |
| Number of ADC Inputs | 1 |
| Typical Operating Supply Voltage | ±5V |
| Number of ADCs | 1 |
| Minimum Operating Supply Voltage | ±4.75V |
| Number of DAC Outputs | 1 |
| Number of DACs | 1 |
| Maximum Operating Supply Voltage | ±5.25V |
| Power Supply Type | Analog |
| Product Height | 3.3mm |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 125°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Packaging | Rail |
| Pin_Count | 16 |
| Type | PCM |
| Supplier_Package | MDIP |
| Product Width | 6.35mm |
| Product Length | 19.05mm |
| Product Type | CODEC |
| Category | Telecom |
| Gain Control | Adjustable |
| Number of Channels per Chip | 1 |
Report a problem
Suggest a product