OP Amp Dual General Purpose ±22 Volt 8-Pin PDIP
| Jameco Part no. 243678 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | OP275GP |
| Catalog 132 , page 11 |
- Data Sheet (current) [416 KB ]
IC, OP275GP, 8-DIP DUAL JFET AUDIO OP-AMP
IC,OP275GP,DIP-8,
DUAL JFET AUDIO OP-AMP
Report a problem
Suggest a product
IC,OP275GP,DIP-8,
DUAL JFET AUDIO OP-AMP
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | OP275 |
| Minimum Dual Supply Voltage | ±4.5V |
| Typical Dual Supply Voltage | ±5V|±9V|±12V|±15V|±18V |
| Maximum Dual Supply Voltage | ±22V |
| Maximum Input Bias Current | 0.35uA@±15V |
| Maximum Input Offset Voltage | 1mV@±15V |
| Type | General Purpose Amplifier |
| Maximum Supply Current | 5.5mA@±22V@-40C to 85C |
| Minimum CMRR | 80dB |
| Minimum PSRR | 85dB |
| Rail to Rail | No |
| Shut Down Support | No |
| Typical Gain Bandwidth Product | 9MHz |
| Typical Input Noise Voltage Density | 7nV/rtHz@±15V |
| Typical NonInverting Input Noise Current Density | 1.5pA/rtHz@±15V |
| Typical Slew Rate | 22V/us@±15V |
| Specification | Value |
|---|---|
| Typical Voltage Gain | 106.02dB |
| Technology | BiFET |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Extended Industrial |
| Mounting | Through Hole |
| Pin_Count | 8 |
| Supplier_Package | PDIP |
| Product Width | 7.24mm |
| Manufacturer Type | Audio Amplifier |
| Product Height | 3.43mm |
| Product Length | 9.27mm |
| Product Type | OP Amp |
| Number of Channels per Chip | 2 |
| Power Supply Type | Dual |
Report a problem
Suggest a product