null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Line Driver or Receiver

Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin Plastic Dip N

MAX1487CPA: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 244195
Manufacturer   MAJOR BRANDS
Manufacturer no. MAX1487CPA
Catalog 132 , page 10
Learn more about Major Brands.

  • Maxim  [459 KB ]
  • Representative Datasheet, MFG may vary

Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $1.95
100+ $1.55
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, MAX1487CPA, INTERFACE, RS485/422 LOW POWER TRANSCEIVER, DIP-8

Report a problem
Suggest a product
Specification Value
FamilyMAX1487
Number of Receiver Enables1
Number of Receivers1
Number of Receivers per Line10@RS-422|32@RS-485
Number of Transceivers1
Number of Transmitter Enables1
Number of Transmitters1
Receiver Communication TypeRS-422|RS-485
Receiver Signal TypeDifferential
Transmitter Communication TypeRS-422|RS-485
Transmitter Signal TypeDifferential
FunctionLine Transceiver
Power Supply TypeSingle
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Minimum Operating Temperature0°C
Specification Value
Maximum Operating Temperature70°C
Screening LevelCommercial
Maximum Supply Current0.9mA
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP N
Product Width7.87mm(Max)
Product Height4.45mm(Max)
Product Length9.91mm(Max)
Product TypeBus Line Transceiver
ESD ProtectionYes
Data Rate2.5Mbps(Min)
Data Transmission TopologyMultidrop|Multipoint
Driving Mode3-State
Interface StandardsRS-422|RS-485
Number of Drivers per Line1@RS-422|32@RS-485


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.