null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Rechargeable >> NiCAD (Rechargeable)

BATTERY,TY-AA-1000-CT,NICAD,,1000 MAH RECHARGEABLE,CONSUMER

20104: JAMECO RELIAPRO View Larger Image
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 244515
Manufacturer   JAMECO RELIAPRO
Manufacturer no. 20104
Catalog 132 , page 117
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.49
25+ $2.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

NICKEL CADMIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: AA
  • Output: 1.2V @ 1000mAh
  • Dimensions: 1.9" Length x 0.55" Diameter
  • Connection: Consumer tip


Report a problem
Suggest a product
Specification Value
mAh1000
Volts (VDC)1.2
Additional FeatureConsumer Tip
Specification Value
SizeAA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.