BATTERY,SC-1500,NICAD,1500 MAH,RECHARGEABLE
| Jameco Part no. 244574 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | SC-1500 |
| Catalog 132 , page 117 |
and BenchPro brands.
- Data Sheet (current) [105 KB ]
1.2V Sub-C Rechargeable Battery
Report a problem
Suggest a product
- Nickel-Cadmium rechargeable
- 1.2V nominal voltage
- 1500mAh nominal capacity
- Size: Sub-C
- Dimensions: 1.65"L x 0.866" Diameter
- 50 gram weight
- Recommended NiMH/NiCd battery chargers: P/N 2151831 or P/N 231132
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| mAh | 1500 |
| Volts (VDC) | 1.2 |
| Additional Feature | Flat Top |
| Specification | Value |
|---|---|
| Size | Sub-C |
Report a problem
Suggest a product