AC/DC Power Supply Single- Output 24 Volt 13A 312W
| Jameco Part no. 244752 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | SP-320-24 |
| RoHS compliant | |
| Catalog 132 , page 110 | |
- Data Sheet (current) [410 KB ]
312W AC/DC ENCLOSED SWITCHING POWER SUPPLY
24Volts @ 13Amps
Specifications:
Report a problem
Suggest a product
24Volts @ 13Amps
Specifications:
- Size (L x W x H) (inches): 8.5 x 4.5 x 2.0
- Ripple and Noise (mV p-p): 150
- Load Regulation: 0.5%
- Line Regulation: 0.2%
- Input: 85-264VAC @ 47-63Hz
- Built-in active Power Factor Correction function
- Universal AC input
- 3-year warranty
- Certifications: UL/CUL/TUV/CE/CB/PFC
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 24 |
| Agency Approvals | UL/CUL/TUV/CE/CB/PFC |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 65°C |
| Maximum Input Current | 5A(Typ) |
| Efficiency | 87%(Typ) |
| Output Connector Type | Screw Terminal Block |
| Minimum Isolation Voltage | 3000V |
| Number of Outputs | 1 |
| Output Current (A) | 13 |
| Type | Auto Switching |
| Specification | Value |
|---|---|
| Style | Enclosed |
| Product Type | AC to DC Power Supply |
| Total Power Output-Max (W) | 312 |
| Size L (inch) | 8.5 |
| Size w (inch) | 4.5 |
| Size H (inch) | 2 |
| Input Voltage (VAC) | 88 to 264 |
| Family | SP-320 |
| Input Frequency | 47 to 63 |
Report a problem
Suggest a product