OP Amp Single General Purpose ±18 Volt 8-Pin Plastic Dip Rail
| Jameco Part no. 24540 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | LM741CN-R |
| RoHS compliant | |
| Catalog 132 , page 11 | |
- Data Sheet (current) [184 KB ] Representative Datasheet, MFG may vary
Op Amp
The LM741 series are general purpose operational amplifiers which feature improved performance over industry standards like the LM 709. The amplifiers offer many features which make their application nearly foolproof: overload protection on the input and output, no latch-up when the common mode range is exceededFeatures
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM741 |
| Maximum Dual Supply Voltage | ±18V |
| Maximum Input Bias Current | 0.5uA@±15V |
| Maximum Input Offset Voltage | 6mV@±15V |
| Maximum Power Dissipation | 500mW |
| Type | General Purpose Amplifier |
| Maximum Supply Current | 2.8mA@±15V |
| Minimum CMRR | 70dB |
| Minimum PSRR | 77dB |
| Rail to Rail | No |
| Shut Down Support | No |
| Typical Slew Rate | 0.5V/us@±15V |
| Typical Voltage Gain | 106.02dB |
| Technology | Bipolar |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Packaging | Rail |
| Pin_Count | 8 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Manufacturer Type | General Purpose Amplifier |
| Product Height | 3.3mm |
| Product Length | 10.15mm(Max) |
| Product Type | OP Amp |
| Number of Channels per Chip | 1 |
| Power Supply Type | Dual |
Report a problem
Suggest a product