Con Volt DC-DC Single Output Non-In Volt In Volt Step Up/Step Down 5-Pin (5+Tab) TO-220
| Jameco Part no. 245569 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | LM2576T-5.0 |
| Catalog 132 , page 13 |
- National Semiconductor [652 KB ]
- ON Semiconductors [293 KB ] Representative Datasheet, MFG may vary
IC, LM2576T-5.0, LINEAR, EASY SWITCHER 3A STEP-DOWN VOLTAGE REGULATOR, TO-220/5
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM2576-5.0 |
| Output Voltage | 5V |
| Maximum Output Current | 1A |
| Switching Frequency | 85KHz |
| Switching Regulator | Yes |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Pin_Count | 5 |
| Supplier_Package | TO-220 |
| Specification | Value |
|---|---|
| Product Width | 4.83mm(Max) |
| Product Height | 9.91mm(Max) |
| Product Length | 10.67mm(Max) |
| Product Type | DC to DC Converter and Switching Regulator Chip |
| Efficiency | 82%(Typ) |
| Output Type | Fixed |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4V |
| Maximum Input Voltage | 40V |
Report a problem
Suggest a product