MCU 8-Bit PIC16 RISC 14.3KB Flash 5 Volt 40-Pin Plastic Dip Tube
Image is representative only
| Jameco Part no. 247038 | |
|---|---|
| Manufacturer | MICROCHIP CORPORATION |
| Manufacturer no. | PIC16F877A-I/P |
| RoHS compliant | |
| Catalog 132 , page 9 | |
- Microchip Arizona Semiconductors [4 MB ]
- Data Sheet (current) [2.5 MB ]
PIC Microcontroller
DIP-40
Configuration: Flash
Speed: 20MHz
ROM Words: 8k
I/O lines: 33
I-temp
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | PIC16F877A |
| Number of Timers | 3 |
| On-Chip ADC | 8-chx10-bit |
| Program Memory Size | 14.3KB |
| Program Memory Type | Flash |
| RAM Size | 368Byte |
| Interface Type | CCP/I2C/MSSP/SPI/USART |
| Family Name | PIC16 |
| Minimum Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Device Core | PIC |
| Packaging | Tube |
| Pin_Count | 40 |
| Supplier_Package | PDIP |
| Product Width | 13.84mm |
| Product Height | 3.81mm |
| Product Length | 52.26mm |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 20MHz |
| Maximum Speed | 20MHz |
| Number of Programmable I/Os | 33 |
Report a problem
Suggest a product