null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

MCU 8-Bit HC11 CISC 12KB EPROM 3.3 Volt 5 Volt 52-Pin PLCC Rail

MC68HC711E9CFN2: MOTOROLA,INC. View Larger Image
Image is representative only
MOTOROLA,INC.
Jameco Part no. 248575
Manufacturer MOTOROLA,INC.
Manufacturer no. MC68HC711E9CFN2
Catalog 132 , page 6
Pricing & Availability

$23.95

# of Unit Price
1+ $23.95
10+ $21.95
100+ $19.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

8-BIT, OTPROM, 2 MHz, MICROCONTROLLER, PLCC52


IC,MCU,MC68HC711E9CFN2,8-BIT
2MHz,PLCC52

Report a problem
Suggest a product
Specification Value
FamilyMC68HC711E9
Number of Timers8
On-Chip ADC8-chx8-bit
Program Memory Size12KB
Program Memory TypeEPROM
RAM Size512Byte
Interface TypeSCI/SPI
Family NameHC11
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Specification Value
PackagingRail
Pin_Count52
Supplier_PackagePLCC
Product Width19.2mm(Max)
Product Height3.69mm(Min)
Product Length19.2mm(Max)
Product TypeMicrocontroller
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Maximum Clock Rate2MHz
Maximum Expanded Memory Size64KB
Maximum Speed2MHz
Number of Programmable I/Os38


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.