null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

MCU 8-Bit HC11 CISC 512Byte EEPROM 68-Pin PLCC

MC68HC11F1CFN3: MOTOROLA,INC. View Larger Image
Image is representative only
MOTOROLA,INC.
Jameco Part no. 248583
Manufacturer MOTOROLA,INC.
Manufacturer no. MC68HC11F1CFN3
Catalog 132 , page 6

  • Motorola  [710 KB ]
  • Representative Datasheet, MFG may vary

Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
100+ $9.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

8-BIT, EEPROM, 3 MHz, MICROCONTROLLER, PLCC68


IC,MCU,MC68HC11F1CFN3,8-BIT
3MHz,PLCC68

Report a problem
Suggest a product
Specification Value
FamilyMC68HC11F1
Number of Timers1
On-Chip ADC8-chx8-bit
Program Memory Size512Byte
Program Memory TypeEEPROM
RAM Size1KB
Interface TypeSCI/SPI
Family NameHC11
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Specification Value
Pin_Count68
Supplier_PackagePLCC
Product Width24.29mm(Max)
Product Height3.38mm(Min)
Product Length24.29mm(Max)
Product TypeMicrocontroller
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Maximum Clock Rate3MHz
Maximum Speed3MHz


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.