MCU 8-Bit HC11 CISC ROMLess 3.3 Volt 5 Volt 52-Pin PLCC
| Jameco Part no. 248604 | |
|---|---|
| Manufacturer | MOTOROLA,INC. |
| Manufacturer no. | MC68HC11E1CFN3 |
| Catalog 132 , page 6 |
- Motorola [3 MB ] Representative Datasheet, MFG may vary
6800 / 68000 CMOS
Features:
Report a problem
Suggest a product
Features:
- M68HC11 CPU
- Power-saving stop and wait modes
- Low-voltage devices available (3.0?5.5 Vdc)
- 0, 256, 512, or 768 bytes of on-chip RAM, data retained during standby
- 0, 12, or 20 Kbytes of on-chip ROM or EPROM
- 0, 512, or 2048 bytes of on-chip EEPROM with block protect for security
- 2048 bytes of EEPROM with selectable base address in the MC68HC811E2
- Asynchronous non-return-to-zero (NRZ) serial communications interface(SCI)
- Additional baud rates available on MC68HC(7)11E20
- Synchronous serial peripheral interface (SPI)
- 8-channel, 8-bit analog-to-digital (A/D) converter
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MC68HC11E1 |
| Number of Timers | 8 |
| On-Chip ADC | 8-chx8-bit |
| Program Memory Type | ROMLess |
| RAM Size | 512Byte |
| Interface Type | SCI/SPI |
| Family Name | HC11 |
| Minimum Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Specification | Value |
|---|---|
| Pin_Count | 52 |
| Supplier_Package | PLCC |
| Product Width | 19.2mm(Max) |
| Product Height | 3.69mm(Min) |
| Product Length | 19.2mm(Max) |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 3MHz |
| Maximum Expanded Memory Size | 64KB |
| Maximum Speed | 3MHz |
| Number of Programmable I/Os | 38 |
Report a problem
Suggest a product