null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Mechanical

Audio Buzzer 9VDC 25mA Wire Lead 6VDC 300Hz to 500Hz Flange Mount

63S109LA-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 24872
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 63S109LA-R
  RoHS compliant
Catalog 132 , page 78
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.59

# of Unit Price
1+ $1.59
10+ $1.49
100+ $1.35
500+ $1.19
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Mechanical/Electromechanical Buzzer

Features:
  • Operating voltage: 9V @ 30mA
  • Voltage range: 6-12V
  • Sound output: 75dB
  • Frequency: 400Hz
  • Size: 1.3"L x 0.7"W x 0.6"H
  • 4.7 inch leads

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (Vp-p/mA)9/30
    Maximum Resonant Frequency500Hz
    Maximum Supply Current25mA
    Minimum Operating Supply Voltage6VDC
    Minimum Operating Temperature-10°C
    Minimum Sound Pressure75dBA
    MountingFlange Mount
    Product Depth17mm
    Product Height15.5mm
    Product Length32mm
    Product TypeAudio Indicator and Alerts
    Voltage Range (Vp-p)6 - 12
    Specification Value
    Termination MethodWire Lead
    Tone ModeSingle
    TypeBuzzer
    Typical Operating Supply Voltage9VDC
    Frequency (Hz)400
    Sound (dB)85
    Dimensions (inch)1.3L x 0.7W x 0.6H
    FamilyDB-E638
    Frequency Range300Hz to 500Hz
    Maximum Operating Supply Voltage12VDC
    Maximum Operating Temperature60°C


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.