Proximity Sensor Inductive NO PNP 2mm 10 Volt to 30 Volt 4-Pin
Image is representative only
| Jameco Part no. 248858 | |
|---|---|
| Manufacturer | HIGHLY ELECTRIC COMPANY |
| Manufacturer no. | TS12-02P-1 |
| Catalog 132 , page 76 |
- Data Sheet (current) [660 KB ]
Inductive Proximity Sensor Switch
This sensor switch provides excellent results even with difficult-to-detect objects, e.g. small or thin parts, wires or bright metals.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | TS12-02P-1 |
| Minimum Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12V|15V|18V|24V |
| Maximum Operating Supply Voltage | 30V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Panel |
| Pin_Count | 4 |
| Product Type | Proximity Sensor |
| Specification | Value |
|---|---|
| Type | Inductive |
| Output Type | PNP |
| Product Length | 1.8 |
| Product Width | 0.46 |
| DC Supply Voltage | 10 to 30 |
| Sensing Distance | 2mm |
| Switching Mode | NO |
Report a problem
Suggest a product