null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Piezo

Audio Indicator and Alerts Buzzer Piezo 25mA 12 Volt Screw Jam Nut

11D3120-LF-TA: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 249498
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 11D3120-LF-TA
  RoHS compliant
Catalog 132 , page 78
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.49
100+ $2.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Piezo Buzzer Annunciator

Features:
  • Dual tone, continuous or fast pulse
  • Operating voltage: 12V @ 25mA
  • Voltage range: 4-16V
  • Sound output: 95dB
  • Frequency: 2900Hz
  • Size: 1.4"H x 1.7"Dia. (34.5mm H x 43.5mm Dia.)

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Operating Supply Voltage16VDC
    Typical Operating Supply Voltage12VDC
    Minimum Operating Supply Voltage4VDC
    Maximum Supply Current25mA
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature60°C
    Termination MethodScrew
    MountingJam Nut
    Product Depth34.5mm
    Product Diameter43.5mm
    Specification Value
    Product TypeAudio Indicator and Alerts
    Product Height34.5mm
    Family11D3120-LF-TA
    TypeBuzzer
    TechnologyPiezo
    Tone ModeDual
    Maximum Resonant Frequency2900Hz
    Frequency Range2400Hz - 3400Hz
    Maximum Sound Pressure95dBA (Min)


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.