null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> PC Power Supplies >> AT Style

AC/DC Power Supply Quad- Output 5 Volt12 Volt-5 Volt-12 Volt 30A/12A/0.5A/0.5A 300W

SPI-300G: SPARKLE POWER INC.
Image is representative only
SPARKLE POWER INC.
Jameco Part no. 249754
Manufacturer SPARKLE POWER INC.
Manufacturer no. SPI-300G
Catalog 132 , page 150
Pricing & Availability

$64.95

# of Unit Price
1+ $64.95
5+ $58.95
25+ $52.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

300 Watts AT/PS2 Switching Power Supply


Features:

• Complied with AT standard
• High efficiency and reliability
• Internal 12V DC fan included
• Low noise and ripple
• Complies with FCC part 15 subpart J class B and CISPR 22 class B
• Output over voltage, short circuit, and over current protection
• 100% Hi-pot, ATE, and burn-in tested
• Re-settable power shut down
• Approved by UL60950-1, CSA C22.2 NO. 60950-1

Output Characteristics

Output Voltage Minimum Load Maximum Load Load Reg. Line Reg. Ripple & Noise
+5V 3A 30A ± 5% ± 1% 50mVp-p
+12V 1A 12A ± 5% ± 1% 120mVp-p
-5V 0A 0.5A ± 10% ± 2% 150mVp-p
-12V 0A 0.5A ± 10% ± 2% 150mVp-p

Input Characteristics
Input Range: 90 ~ 132/180~264Vac (RMS), Manual Select
Frequency: 47 ~ 63Hz
Input Current: 6A (RMS) @115Vac, 3A (RMS) @230Vac
Inrush Current: 55A Max @132Vac cold start

Specifications
• Temperature Range: Operating: 0°C ~ +40°C on full load; storage & shipping: -20°C ~ +65°C
• Humidity: 90% on operating and 95% storage
• Dielectric Withstand: Input to frame ground 1800 VAC for 1 second
• Efficiency: 65% at minimum measured at nominal AC main voltage and frequency with maximum load on all outputs
• Rise time: Less than 100mS on all Outputs
• Hold-up Time: 16.6ms minimum at nominal input voltage
• Power Good Signal: Power on delay time 100 ~ 500ms, off delay 1ms minimum (TTL and CMOS compatible)
• MTBF: 50,000 hours on maximum load at +40°C
• Dimensions (LxWxH): 140 x 150 x 86mm / 5.5" x 5.9" x 3.4"

  • Requires 3-prong AC receptacle cord (Not included) (Recommended: 38050)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.