Line Transmitter/Receiver 3TR 3 Transceiver 3 Receiver 16-Pin PDIP
Image is representative only
| Jameco Part no. 25099 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | MC145406P |
| Catalog 132 , page 10 |
- Data Sheet (current) [81 KB ]
- Motorola [197 KB ] Representative Datasheet, MFG may vary
IC, MC145406P, LINEAR, RS232 DRIVER/RECEIVER, DIP-164
IC,DRV/REC,MC145406P,5-12V
PDIP-16
Report a problem
Suggest a product
IC,DRV/REC,MC145406P,5-12V
PDIP-16
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MC145406 |
| Number of Receiver Enables | 0 |
| Number of Receivers | 3 |
| Number of Receivers per Line | 1 |
| Number of Transceivers | 3 |
| Number of Transmitter Enables | 0 |
| Number of Transmitters | 3 |
| Receiver Communication Type | RS-232 |
| Receiver Signal Type | Single-Ended |
| Transmitter Communication Type | RS-232 |
| Transmitter Signal Type | Single-Ended |
| Function | Line Transmitter/Receiver |
| Power Supply Type | Triple |
| Minimum Dual Supply Voltage | ±4.5V|4.5V |
| Typical Dual Supply Voltage | ±5V|±9V|±12V|5V |
| Maximum Dual Supply Voltage | ±13.2V|5.5V |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Pin_Count | 16 |
| Supplier_Package | PDIP |
| Product Width | 6.85mm(Max) |
| Product Height | 3.43mm(Max) |
| Product Length | 19.55mm(Max) |
| Product Type | Bus Line Transceiver |
| ESD Protection | Yes |
| Data Transmission Topology | Point-to-Point |
| Driving Mode | No |
| Interface Standards | EIA-232-E|V.28 |
| Number of Drivers per Line | 1 |
Report a problem
Suggest a product